Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3483CDV-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.16P3720
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 3000+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3483CDV-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.16P3720
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8A
On Resistance Rds(on)0.027ohm
Drain Source On State Resistance0.034ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd2W
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max3V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The SI3483CDV-T1-E3 is a 30VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for load switch applications.
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.027ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2W
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.034ohm
Rds(on) Test Voltage
20V
Transistor Case Style
TSOP
Power Dissipation
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SI3483CDV-T1-E3
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
