Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
| 5000+ | $0.327 |
| 10000+ | $0.303 |
| 20000+ | $0.282 |
| 30000+ | $0.263 |
| 50000+ | $0.251 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3477DV-T1-GE3
Newark Part No.86R3876
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id8A
Drain Source On State Resistance0.0175ohm
On Resistance Rds(on)0.014ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd4.2W
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max400mV
Power Dissipation4.2W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.0175ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
4.2W
Gate Source Threshold Voltage Max
400mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.014ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
TSOP
Power Dissipation
4.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI3477DV-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate