Print Page
Image is for illustrative purposes only. Please refer to product description.

48,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.321 |
| 5000+ | $0.315 |
| 10000+ | $0.297 |
| 20000+ | $0.281 |
| 30000+ | $0.267 |
| 50000+ | $0.259 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3457CDV-T1-GE3.
Newark Part No.23AC9595
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.1A
On Resistance Rds(on)0.074ohm
Drain Source On State Resistance0.074ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3W
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max1V
Power Dissipation3W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.074ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3W
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
5.1A
Drain Source On State Resistance
0.074ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TSOP
Power Dissipation
3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
