Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI3457CDV-T1-E3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel07P8699 Cut Tape15AN1530 |
| Product Range | TrenchFET Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
3,000 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 50+ | $0.444 |
| 100+ | $0.393 |
| 250+ | $0.347 |
| 500+ | $0.301 |
| 1000+ | $0.295 |
| 2500+ | $0.289 |
| 5000+ | $0.283 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.308 |
| 6000+ | $0.303 |
| 9000+ | $0.285 |
| 15000+ | $0.271 |
| 30000+ | $0.257 |
| 75000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI3457CDV-T1-E3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel07P8699 Cut Tape15AN1530 |
| Product Range | TrenchFET Series |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 5.1A |
| Drain Source On State Resistance | 0.074ohm |
| Transistor Case Style | TSOP |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 3W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 5.1A |
| Transistor Case Style | TSOP |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.074ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 6Pins |
| Product Range | TrenchFET Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
