Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3438DV-T1-GE3Copy
Newark Part No.
Full Reel15R4929
Cut Tape15AN1529
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.602 | $1,806.00 |
| Total Price | $1,806.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.602 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.656 |
| 4000+ | $0.605 |
| 6000+ | $0.589 |
| 10000+ | $0.579 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3438DV-T1-GE3Copy
Newark Part No.
Full Reel15R4929
Cut Tape15AN1529
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id7.4A
Drain Source On State Resistance0.0355ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation3.5W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.4A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
3.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0355ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SI3438DV-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
