Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.878 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3430DV-T1-E3Copy
Newark Part No.06J7594
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.8A
On Resistance Rds(on)0.17ohm
Drain Source On State Resistance0.17ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.14W
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max2V
Power Dissipation1.14W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.17ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.14W
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.8A
Drain Source On State Resistance
0.17ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TSOP
Power Dissipation
1.14W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI3430DV-T1-E3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
