Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3410DV-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel35R0033
Cut Tape35R6208
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.362 | $1,086.00 |
| Total Price | $1,086.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.362 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.430 |
| 6000+ | $0.412 |
| 9000+ | $0.393 |
| 15000+ | $0.385 |
| 30000+ | $0.377 |
| 75000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3410DV-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel35R0033
Cut Tape35R6208
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8A
Drain Source On State Resistance0.0195ohm
On Resistance Rds(on)0.016ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd4.1W
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max3V
Power Dissipation4.1W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0195ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
4.1W
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.016ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TSOP
Power Dissipation
4.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SI3410DV-T1-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
