Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI2369DS-T1-GE3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel96AJ0112 Re-Reel40X8697RL Cut Tape40X8697 |
| Your Part Number | |
| Technical Datasheet |
41,546 In Stock
108,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.080 | $5.40 |
| Total Price | $5.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.080 |
| 10+ | $0.781 |
| 15+ | $0.713 |
| 25+ | $0.644 |
| 50+ | $0.576 |
| 125+ | $0.507 |
| 250+ | $0.497 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 6000+ | $0.190 |
| 9000+ | $0.177 |
| 15000+ | $0.173 |
| 30000+ | $0.170 |
| 75000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI2369DS-T1-GE3Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel96AJ0112 Re-Reel40X8697RL Cut Tape40X8697 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 7.6A |
| On Resistance Rds(on) | 0.024ohm |
| Drain Source On State Resistance | 0.029ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2.5W |
| Gate Source Threshold Voltage Max | - |
| Power Dissipation | 2.5W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.024ohm |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | - |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 7.6A |
| Drain Source On State Resistance | 0.029ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2.5W |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for SI2369DS-T1-GE3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
