Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2338DS-T1-GE3.Copy
Newark Part No.30AC0143
Product RangeTrenchFET Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.182 |
| 6000+ | $0.174 |
| 12000+ | $0.167 |
| 18000+ | $0.164 |
| 30000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2338DS-T1-GE3.Copy
Newark Part No.30AC0143
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6A
On Resistance Rds(on)0.023ohm
Drain Source On State Resistance23mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max2.5V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.023ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
23mohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI2338DS-T1-GE3.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
