Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2336DS-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel86AK6269
Re-Reel23T8500RL
Cut Tape23T8500
Your Part Number
316 In Stock
572,336 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.341 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.464 |
| 100+ | $0.409 |
| 250+ | $0.360 |
| 500+ | $0.311 |
| 1000+ | $0.305 |
| 2500+ | $0.299 |
| 5000+ | $0.292 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.341 |
| 6000+ | $0.335 |
| 9000+ | $0.315 |
| 15000+ | $0.299 |
| 30000+ | $0.284 |
| 75000+ | $0.275 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2336DS-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel86AK6269
Re-Reel23T8500RL
Cut Tape23T8500
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.2A
Drain Source On State Resistance0.042ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation1.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.042ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for SI2336DS-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
