Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI2328DS-T1-GE3Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Full Reel15R4913 Re-Reel84R8031RL Cut Tape84R8031 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.060 |
| 100+ | $0.781 |
| 250+ | $0.699 |
| 500+ | $0.616 |
| 1000+ | $0.576 |
| 2500+ | $0.536 |
| 5000+ | $0.496 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.749 |
| 6000+ | $0.725 |
| 9000+ | $0.674 |
| 15000+ | $0.623 |
| 30000+ | $0.606 |
| 75000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI2328DS-T1-GE3Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Full Reel15R4913 Re-Reel84R8031RL Cut Tape84R8031 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 1.15A |
| Drain Source On State Resistance | 0.25ohm |
| Transistor Case Style | TO-236 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 1.25W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The SI2328DS-T1-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET with antiparallel diode.
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 1.15A |
| Transistor Case Style | TO-236 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.25W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 0.25ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for SI2328DS-T1-GE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
