Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2328DS-T1-E3
Newark Part No.
Full Reel35K3454
Cut Tape06J7585
Your Part Number
302 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.370 |
| 50+ | $1.260 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $0.915 |
| 1000+ | $0.830 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.441 |
| 6000+ | $0.419 |
| 12000+ | $0.403 |
| 18000+ | $0.398 |
| 30000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2328DS-T1-E3
Newark Part No.
Full Reel35K3454
Cut Tape06J7585
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.5A
Drain Source On State Resistance0.25ohm
On Resistance Rds(on)0.25ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.25W
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max2V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SI2328DS-T1-E3
2 Products Found
Product Overview
The SI2328DS-T1-E3 is a 100V N-channel TrenchFET® Power MOSFET.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.25W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1.5A
On Resistance Rds(on)
0.25ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
1.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
