Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.572 |
| 9000+ | $0.561 |
| 15000+ | $0.549 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,716.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2325DS-T1-E3.Copy
Newark Part No.26AC3321
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id690mA
Drain Source On State Resistance1.3ohm
On Resistance Rds(on)1.3ohm
Transistor MountingSurface Mount
Power Dissipation Pd750mW
Rds(on) Test Voltage6V
Transistor Case StyleTO-236
Gate Source Threshold Voltage Max4.5V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI2325DS-T1-E3 is a 150VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for active clamp circuits in DC-to-DC power supplies.
- Ultra-low ON-resistance
- Small size
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
1.3ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
6V
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
690mA
On Resistance Rds(on)
1.3ohm
Power Dissipation Pd
750mW
Transistor Case Style
TO-236
Power Dissipation
750mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI2325DS-T1-E3.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
