Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2315BDS-T1-GE3Copy
Newark Part No.
Re-Reel84R8028
Cut Tape84R8028
Your Part Number
5,699 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.189 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2315BDS-T1-GE3Copy
Newark Part No.
Re-Reel84R8028
Cut Tape84R8028
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id3A
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.05ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd750mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max900mV
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.04ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
750mW
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
3A
Drain Source On State Resistance
0.05ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
Power Dissipation
750mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI2315BDS-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
