Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI2308BDS-T1-E3
Newark Part No.33P5172
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 5000+ | $0.251 |
| 10000+ | $0.237 |
| 20000+ | $0.224 |
| 30000+ | $0.213 |
| 50000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2308BDS-T1-E3
Newark Part No.33P5172
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.3A
On Resistance Rds(on)0.13ohm
Drain Source On State Resistance0.156ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.66W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-23
Power Dissipation1.66W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.13ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
2.3A
Drain Source On State Resistance
0.156ohm
Power Dissipation Pd
1.66W
Gate Source Threshold Voltage Max
1V
Power Dissipation
1.66W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI2308BDS-T1-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate