Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI2307CDS-T1-BE3Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel78AH6655 Re-Reel82AH6201RL Cut Tape82AH6201 |
| Product Range | TrenchFET Si2307CDS Series |
| Your Part Number | |
| Technical Datasheet |
1,381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 50+ | $0.371 |
| 100+ | $0.327 |
| 250+ | $0.288 |
| 500+ | $0.249 |
| 1000+ | $0.230 |
| 2500+ | $0.213 |
| 5000+ | $0.195 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.195 |
| 6000+ | $0.181 |
| 9000+ | $0.171 |
| 15000+ | $0.166 |
| 30000+ | $0.161 |
| 75000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI2307CDS-T1-BE3Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel78AH6655 Re-Reel82AH6201RL Cut Tape82AH6201 |
| Product Range | TrenchFET Si2307CDS Series |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 3.5A |
| On Resistance Rds(on) | 0.073ohm |
| Drain Source On State Resistance | 0.088ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 1.8W |
| Power Dissipation Pd | 1.8W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | TrenchFET Si2307CDS Series |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.073ohm |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.8W |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 3.5A |
| Drain Source On State Resistance | 0.088ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation Pd | 1.8W |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Si2307CDS Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
