Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2303CDS-T1-BE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.78AH6653
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.160 |
| 9000+ | $0.157 |
| 15000+ | $0.154 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2303CDS-T1-BE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.78AH6653
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.19ohm
On Resistance Rds(on)0.158ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd2.3W
Power Dissipation2.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.19ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation Pd
2.3W
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
No SVHC (07-Nov-2024)
Channel Type
P Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.158ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
2.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SI2303CDS-T1-BE3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
