Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2302CDS-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel73W9408
Re-Reel40P0795RL
Cut Tape40P0795
Your Part Number
48,293 In Stock
126,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.880 | $4.40 |
| Total Price | $4.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.880 |
| 50+ | $0.573 |
| 100+ | $0.396 |
| 250+ | $0.358 |
| 500+ | $0.320 |
| 1000+ | $0.296 |
| 2500+ | $0.280 |
| 5000+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.188 |
| 9000+ | $0.157 |
| 15000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2302CDS-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel73W9408
Re-Reel40P0795RL
Cut Tape40P0795
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.057ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Power Dissipation Pd710mW
Gate Source Threshold Voltage Max850mV
Power Dissipation710mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
TO-236
Rds(on) Test Voltage
8V
Gate Source Threshold Voltage Max
850mV
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
2.9A
Drain Source On State Resistance
0.057ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
710mW
Power Dissipation
710mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI2302CDS-T1-GE3
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
