Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2302CDS-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel73W9408
Re-Reel16P3702RL
Cut Tape16P3702
Your Part Number
830 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.857 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.857 |
| 50+ | $0.550 |
| 100+ | $0.373 |
| 250+ | $0.335 |
| 500+ | $0.297 |
| 1000+ | $0.273 |
| 2500+ | $0.257 |
| 5000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.188 |
| 9000+ | $0.157 |
| 15000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2302CDS-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel73W9408
Re-Reel16P3702RL
Cut Tape16P3702
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.057ohm
On Resistance Rds(on)0.045ohm
Transistor MountingSurface Mount
Power Dissipation Pd710mW
Rds(on) Test Voltage2.5V
Transistor Case StyleTO-236
Gate Source Threshold Voltage Max850mV
Power Dissipation710mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI2302CDS-T1-GE3 is a 20V N-channel TrenchFET® power MOSFET for use in load switching for portable devices.
- ±8V Gate to source voltage
Applications
Power Management, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.057ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
2.5V
Gate Source Threshold Voltage Max
850mV
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
2.9A
On Resistance Rds(on)
0.045ohm
Power Dissipation Pd
710mW
Transistor Case Style
TO-236
Power Dissipation
710mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI2302CDS-T1-GE3
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
