Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2300DS-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86R3867
Re-Reel69W7184RL
Cut Tape69W7184
Your Part Number
6,466 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.696 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 50+ | $0.429 |
| 100+ | $0.275 |
| 250+ | $0.242 |
| 500+ | $0.208 |
| 1000+ | $0.187 |
| 2500+ | $0.183 |
| 5000+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.160 |
| 9000+ | $0.139 |
| 15000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2300DS-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel86R3867
Re-Reel69W7184RL
Cut Tape69W7184
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.6A
On Resistance Rds(on)0.055ohm
Drain Source On State Resistance0.068ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.7W
Gate Source Threshold Voltage Max600mV
Transistor Case StyleSOT-23
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI2300DS-T1-GE3 is an N-channel Power MOSFET, 100% Rg tested and suitable for load switch applications.
- Halogen-free in according to IEC 61249-2-21 standard
Applications
Power Management, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.7W
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3.6A
Drain Source On State Resistance
0.068ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
600mV
Power Dissipation
1.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI2300DS-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
