Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1416EDH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67X6843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.200 |
| 6000+ | $0.190 |
| 9000+ | $0.179 |
| 15000+ | $0.175 |
| 30000+ | $0.172 |
| 75000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1416EDH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67X6843
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.9A
Drain Source On State Resistance0.047ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.9A
Transistor Case Style
SOT-363
Rds(on) Test Voltage
10V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.047ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
6Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SI1416EDH-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
