Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W2622
Your Part Number
21,715 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.716 |
| 10+ | $0.496 |
| 25+ | $0.420 |
| 50+ | $0.342 |
| 100+ | $0.295 |
| 500+ | $0.255 |
| 1000+ | $0.225 |
| 2500+ | $0.208 |
Price for:Each
Minimum: 5
Multiple: 5
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W2622
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4A
Drain Source On State Resistance0.034ohm
On Resistance Rds(on)0.072ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Power Dissipation Pd2.8W
Rds(on) Test Voltage1.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.034ohm
Transistor Case Style
SOT-363
Power Dissipation Pd
2.8W
Gate Source Threshold Voltage Max
400mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.072ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
1.5V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI1401EDH-T1-GE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
