Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI1308EDL-T1-GE3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel05AC7745RL Cut Tape05AC7745 |
| Product Range | TrenchFET Series |
| Your Part Number | |
| Technical Datasheet |
5,179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.718 |
| 100+ | $0.468 |
| 250+ | $0.386 |
| 500+ | $0.303 |
| 1000+ | $0.234 |
| 2500+ | $0.223 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI1308EDL-T1-GE3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel05AC7745RL Cut Tape05AC7745 |
| Product Range | TrenchFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 1.4A |
| On Resistance Rds(on) | 0.11ohm |
| Drain Source On State Resistance | 0.132ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 500mW |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | SOT-323 |
| Gate Source Threshold Voltage Max | 1.5V |
| Power Dissipation | 500mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | TrenchFET Series |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Product Overview
The SI1308EDL-T1-GE3 is a 30V N-channel TrenchFET® Power MOSFET with power dissipation at 500mW.
- PWM optimized for fast switching
- 100% Rg Tested
- Up to 1800V ESD protection
- Halogen-free
Applications
Power Management, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.11ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.5V |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 1.4A |
| Drain Source On State Resistance | 0.132ohm |
| Power Dissipation Pd | 500mW |
| Transistor Case Style | SOT-323 |
| Power Dissipation | 500mW |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Series |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for SI1308EDL-T1-GE3
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
