Print Page
12,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.084 | $0.00 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.400 |
| 10+ | $0.176 |
| 15+ | $0.170 |
| 25+ | $0.165 |
| 50+ | $0.159 |
| 125+ | $0.153 |
| 250+ | $0.134 |
| 500+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.084 |
| 9000+ | $0.082 |
| 15000+ | $0.081 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1062X-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel05AC9477
Re-Reel01AC4976RL
Cut Tape01AC4976
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id530mA
Drain Source On State Resistance0.42ohm
On Resistance Rds(on)0.35ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd220mW
Power Dissipation220mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.42ohm
Transistor Case Style
SC-89
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
220mW
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
530mA
On Resistance Rds(on)
0.35ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
220mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SI1062X-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

