Print Page
4,706 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.549 |
| 25+ | $0.515 |
| 50+ | $0.482 |
| 100+ | $0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1050X-T1-GE3
Newark Part No.57AJ0421
Product RangeTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id1.34A
Drain Source On State Resistance0.086ohm
On Resistance Rds(on)0.12ohm
Transistor Case StyleSC-89
Transistor MountingSurface Mount
Rds(on) Test Voltage1.5V
Gate Source Threshold Voltage Max350mV
Power Dissipation236mW
Power Dissipation Pd236mW
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.086ohm
Transistor Case Style
SC-89
Rds(on) Test Voltage
1.5V
Power Dissipation
236mW
No. of Pins
6Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.34A
On Resistance Rds(on)
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
350mV
Power Dissipation Pd
236mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI1050X-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability