Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB2R2M81PCopy
Newark Part No.20AM5130
Product RangeSGIHLP-97OZ-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.300 |
| 10+ | $278.850 |
| 25+ | $268.950 |
| 50+ | $259.050 |
| 100+ | $247.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,501.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB2R2M81PCopy
Newark Part No.20AM5130
Product RangeSGIHLP-97OZ-8 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)58A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeSGIHLP-97OZ-8 Series
Inductor Case / Package-
DC Resistance Max1260ohm
Inductance Tolerance± 20%
Product Length27.18mm
Product Width24.77mm
Product Height15.24mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SGIHLP-97OZ-8 Series
DC Resistance Max
1260ohm
Product Length
27.18mm
Product Height
15.24mm
RMS Current (Irms)
58A
Saturation Current (Isat)
48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
24.77mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
