Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP73HFB1R0M81PCopy
Newark Part No.20AM5114
Product RangeSGIHLP-73HF-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.100 |
| 10+ | $261.950 |
| 25+ | $252.650 |
| 50+ | $243.350 |
| 100+ | $232.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,410.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP73HFB1R0M81PCopy
Newark Part No.20AM5114
Product RangeSGIHLP-73HF-8 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeSGIHLP-73HF-8 Series
Inductor Case / Package-
DC Resistance Max1480ohm
Inductance Tolerance± 20%
Product Length18.92mm
Product Width19.05mm
Product Height8.76mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SGIHLP-73HF-8 Series
DC Resistance Max
1480ohm
Product Length
18.92mm
Product Height
8.76mm
RMS Current (Irms)
53A
Saturation Current (Isat)
42A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
