Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FABR82M81P
Newark Part No.20AM5071
Product RangeSGIHLP-41FA-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.000 |
| 10+ | $253.500 |
| 25+ | $244.500 |
| 50+ | $235.500 |
| 100+ | $225.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FABR82M81P
Newark Part No.20AM5071
Product RangeSGIHLP-41FA-8 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSGIHLP-41FA-8 Series
Inductor Case / Package-
DC Resistance Max4070ohm
Inductance Tolerance± 20%
Product Length10.29mm
Product Width10.29mm
Product Height5.97mm
SVHCTo Be Advised
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SGIHLP-41FA-8 Series
DC Resistance Max
4070ohm
Product Length
10.29mm
Product Height
5.97mm
RMS Current (Irms)
20A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.29mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
