Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP34EBB6R8M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5067
Product RangeSGIHLP-34EB-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $273.000 |
| 10+ | $253.500 |
| 25+ | $244.500 |
| 50+ | $235.500 |
| 100+ | $225.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP34EBB6R8M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5067
Product RangeSGIHLP-34EB-8 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeSGIHLP-34EB-8 Series
Inductor Case / Package-
DC Resistance Max0.05772ohm
Inductance Tolerance± 20%
Product Length9.25mm
Product Width8.76mm
Product Height5.33mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SGIHLP-34EB-8 Series
DC Resistance Max
0.05772ohm
Product Length
9.25mm
Product Height
5.33mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.76mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
