Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP24DCB1R5M81P
Newark Part No.20AM5047
Product RangeSGIHLP-24DC-8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $273.000 |
| 10+ | $253.500 |
| 25+ | $244.500 |
| 50+ | $235.500 |
| 100+ | $225.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP24DCB1R5M81P
Newark Part No.20AM5047
Product RangeSGIHLP-24DC-8 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Product RangeSGIHLP-24DC-8 Series
Inductor Case / Package-
DC Resistance Max0.0198ohm
Inductance Tolerance± 20%
Product Length6.48mm
Product Width6.22mm
Product Height4.32mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SGIHLP-24DC-8 Series
DC Resistance Max
0.0198ohm
Product Length
6.48mm
Product Height
4.32mm
RMS Current (Irms)
7.9A
Saturation Current (Isat)
7.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.22mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate