Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFH640-2
Newark Part No.97K9550
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.400 |
| 25+ | $1.290 |
| 50+ | $1.180 |
| 100+ | $1.070 |
| 500+ | $0.917 |
| 1000+ | $0.868 |
| 2500+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SFH640-2 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It is intended for telecommunications applications or any DC application requiring a high blocking voltage.
- Good CTR linearity with forward current
- Low CTR degradation
- Low coupling capacitance
- High common-mode transient immunity
- 300V Minimum very high BVCER
Applications
Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate