Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6345-X017TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel69AH2301RL Cut Tape69AH2301 |
| Your Part Number | |
| Technical Datasheet |
7,533 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.630 |
| 100+ | $1.210 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
| 2500+ | $0.987 |
| 10000+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6345-X017TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel69AH2301RL Cut Tape69AH2301 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 8Pins |
| Forward Current If Max | 25mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 19% |
| Collector Emitter Voltage V(br)ceo | - |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | - |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Forward Current If Max | 25mA |
| CTR Min | 19% |
| Product Range | - |
Technical Docs (1)
Alternatives for SFH6345-X017T
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
