Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6319TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21H7788 |
| Your Part Number | |
| Technical Datasheet |
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.270 |
| 100+ | $1.020 |
| 500+ | $0.945 |
| 1000+ | $0.846 |
| 2500+ | $0.687 |
| 5000+ | $0.664 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6319TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 21H7788 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Forward Current If Max | - |
| Isolation Voltage | 4kV |
| CTR Min | 400% |
| Collector Emitter Voltage V(br)ceo | 18V |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 4kV |
| Collector Emitter Voltage V(br)ceo | 18V |
| SVHC | No SVHC (15-Jan-2018) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | - |
| CTR Min | 400% |
| Product Range | - |
Technical Docs (2)
Alternatives for SFH6319T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
