
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.892 |
| 10+ | $0.611 |
| 100+ | $0.481 |
| 500+ | $0.409 |
| 1000+ | $0.408 |
| 2500+ | $0.407 |
| 10000+ | $0.406 |
Product Information
Product Overview
The SFH628A-3 is a 1-channel 4-pin Phototransistor Output Optocoupler with AC input. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of <gt/>8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400VRMS or DC. It is suitable for battery-powered equipment and office machines.
- Low input current
- High common-mode interference immunity
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
- 55V High collector-emitter voltage
- -55 to +100°C Ambient temperature range
Applications
Signal Processing, Communications & Networking, Industrial, Power Management
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (07-Nov-2024)
DIP
50mA
100%
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
