
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.734 |
| 100+ | $0.515 |
| 500+ | $0.443 |
| 1000+ | $0.415 |
| 2500+ | $0.391 |
| 10000+ | $0.390 |
Product Information
Product Overview
SFH6286 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of <gt/> 8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400 VRMS or DC.
- Phototransistor output, AC input, low input current optocoupler
- High common mode interference immunity
- Isolation test voltage, 5300 VRMS
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (07-Nov-2024)
Surface Mount DIP
50mA
160%
-
Technical Docs (2)
Alternatives for SFH6286-4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
