Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6286-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M9711
Your Part Number
34,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.530 |
| 100+ | $0.457 |
| 500+ | $0.400 |
| 1000+ | $0.388 |
| 2500+ | $0.358 |
| 10000+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6286-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M9711
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min100%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
AC input, low input current phototransistor output optocoupler. This coupler features UL1577, file no. E52744, DIN EN 60747-5-5 (VDE0884-5) and BSI IEC 60950; IEC 60065 approved agency. It is suitable for use in telecom, industrial controls, battery powered equipment and office machines.
- High common mode interference immunity
- Isolation test voltage, 5300VRMS
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55V
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for SFH6286-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
