Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6206-2TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel97K9547RL Cut Tape97K9547 |
| Your Part Number | |
| Technical Datasheet |
2,494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.859 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 50+ | $0.574 |
| 100+ | $0.430 |
| 250+ | $0.403 |
| 500+ | $0.375 |
| 1000+ | $0.351 |
| 2500+ | $0.321 |
| 5000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH6206-2TCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel97K9547RL Cut Tape97K9547 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 63% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 63% |
| Product Range | - |
Technical Docs (3)
Alternatives for SFH6206-2T
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
