Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFH619A-X007T
Newark Part No.60AC3810
Your Part Number
Technical Datasheet
2,265 In Stock
Need more?
302 Delivery in 1-3 Business Days(US stock)
1963 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $0.969 |
| 25+ | $0.892 |
| 50+ | $0.815 |
| 100+ | $0.737 |
| 250+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH619A-X007T
Newark Part No.60AC3810
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo300V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High gain, 300V BVCEO photo Darlington output optocoupler. It is suitable for use in telecom, industrial controls, battery powered equipment, office machines and programmable controllers.
- Low coupling capacitance
- High common mode transient immunity
- Isolation rated voltage 5000 VRMS
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
1000%
Product Range
-
Technical Docs (2)
Alternatives for SFH619A-X007T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate