Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6186-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M9701
Your Part Number
6,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 10+ | $0.514 |
| 100+ | $0.378 |
| 500+ | $0.317 |
| 1000+ | $0.298 |
| 2500+ | $0.281 |
| 10000+ | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6186-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M9701
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of <gt/> 8 mm achieved with option 6.
- Phototransistor output, low input current
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300VRMS
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
