Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.937 | $0.102 |
| 10+ | $0.685 | $0.102 |
| 25+ | $0.615 | $0.102 |
| 50+ | $0.547 | $0.102 |
| 100+ | $0.474 | $0.102 |
| 500+ | $0.410 | $0.102 |
| 1000+ | $0.369 | $0.102 |
| 2500+ | $0.342 | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH617A-3
Newark Part No.58K2207
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Alternatives for SFH617A-3
1 Product Found
Product Overview
The SFH617A-3 is a Phototransistor Output Optocoupler with 100% minimum CRT and DIP optocoupler case style. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits.
- High reliability
- Good CTR linearity depending on forward current
- 70V VCEO High collector emitter voltage
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- High common mode interference immunity
Applications
Industrial, Communications & Networking, Automation & Process Control
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
