Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH617A-2X006Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y9546 |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.746 |
| 100+ | $0.561 |
| 500+ | $0.478 |
| 1000+ | $0.469 |
| 2500+ | $0.442 |
| 10000+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SFH617A-2X006Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 78Y9546 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 63% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 63% |
| Product Range | - |
Technical Docs (1)
Alternatives for SFH617A-2X006
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
