Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFH617A-2
Newark Part No.58K2206
Your Part Number
Technical Datasheet
363 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 10+ | $0.650 |
| 25+ | $0.592 |
| 50+ | $0.536 |
| 100+ | $0.478 |
| 500+ | $0.402 |
| 1000+ | $0.376 |
| 2500+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SFH617A-2 is a 1-channel 4-pin 63 to 125% CTR high reliability Phototransistor Output Optocoupler consists of a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The 110°C rated SFH617A (DIP) features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54mm spacing.
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- High common mode interference immunity
- 70V High collector emitter voltage
- -55 to 110°C Operating temperature range
Applications
Power Management, Communications & Networking, Automation & Process Control, Consumer Electronics
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability