
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
| 10+ | $0.498 |
| 25+ | $0.450 |
| 50+ | $0.401 |
| 100+ | $0.353 |
| 500+ | $0.318 |
| 1000+ | $0.306 |
| 2500+ | $0.287 |
Product Information
Product Overview
The SFH615A-3 is a 1-channel 4-pin Phototransistor Output Optocoupler features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. It is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of <gt/>8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC.
- High reliability
- Excellent CTR linearity depending on forward current
- Fast switching time
- Low CTR degradation
- Low coupling capacitance
- 6V Reverse voltage
Applications
Power Management, Communications & Networking, Portable Devices
Technical Specifications
1 Channel
4Pins
5.3kV
70V
No SVHC (07-Nov-2024)
DIP
60mA
100%
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
