Print Page
Image is for illustrative purposes only. Please refer to product description.

47,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerVISHAY
Manufacturer Part NoSF5408-TR.
Newark Part No.28AC2084
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SF5408-TR is an ultra-fast Avalanche Sinterglass Diode with solderable axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in switched mode power supplies and high-frequency inverter circuits.
- Colour band denotes cathode end
- Glass-passivated
- Hermetically sealed axial leaded glass envelope
- Low reverse current
- High reverse voltage
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
150A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
