Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSE20AFJHM3/6B
Newark Part No.66W6235
Product RangeeSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.204 |
| 20000+ | $0.186 |
| 30000+ | $0.175 |
| 50000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 14000
Multiple: 14000
$2,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE20AFJHM3/6B
Newark Part No.66W6235
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-221AC
No. of Pins2Pins
Product RangeeSMP Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Forward Surge Current
35A
Diode Case Style
DO-221AC
Product Range
eSMP Series
Average Forward Current
2A
Forward Voltage Max
1.1V
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
Lead
Technical Docs (1)
Alternatives for SE20AFJHM3/6B
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
