Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSE20AFGHM3/6ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel66W6229
Cut Tape88W3685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 14000 | $0.267 | $3,738.00 |
| Total Price | $3,738.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 14000+ | $0.267 |
| 28000+ | $0.262 |
| 42000+ | $0.256 |
| 70000+ | $0.251 |
| 140000+ | $0.246 |
| 350000+ | $0.240 |
| 700000+ | $0.235 |
| 1400000+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 14000+ | $0.264 |
| 28000+ | $0.259 |
| 42000+ | $0.253 |
| 70000+ | $0.248 |
| 140000+ | $0.243 |
| 350000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE20AFGHM3/6ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel66W6229
Cut Tape88W3685
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time-
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-221AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
980mV
Forward Surge Current
35A
Diode Case Style
DO-221AC
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SE20AFGHM3/6A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
