Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSE12DLGHM3/I
Newark Part No.
Re-Reel81AH0004
Cut Tape81AH0004
Product RangeeSMP Series
Your Part Number
Technical Datasheet
3,917 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
3916 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.820 |
| 100+ | $1.470 |
| 500+ | $1.320 |
| 1000+ | $1.020 |
| 2500+ | $0.982 |
| 5000+ | $0.945 |
| 10000+ | $0.935 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE12DLGHM3/I
Newark Part No.
Re-Reel81AH0004
Cut Tape81AH0004
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time300ns
Forward Surge Current165A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3Pins
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
AEC-Q101
Average Forward Current
12A
Forward Voltage Max
1V
Forward Surge Current
165A
Diode Case Style
TO-263AC
Product Range
eSMP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate