Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSBYV28-200-E3/54
Newark Part No.26M2924
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.598 | $0.078 |
| 10+ | $0.512 | $0.078 |
| 25+ | $0.509 | $0.078 |
| 50+ | $0.505 | $0.078 |
| 100+ | $0.502 | $0.078 |
| 500+ | $0.415 | $0.078 |
| 1000+ | $0.391 | $0.078 |
| 2500+ | $0.383 | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSBYV28-200-E3/54
Newark Part No.26M2924
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time20ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SBYV28-200-E3/54 is a soft-recovery Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Glass-passivated pallet chip junction
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low leakage current
- Low switching losses, high efficiency
- High forward surge capability
- 275°C/10sec Maximum solder dip as per JESD 22-B106
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3.5A
Forward Voltage Max
1.1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate