Print Page
2,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.540 |
| 25+ | $1.520 |
| 50+ | $1.510 |
| 100+ | $1.490 |
| 500+ | $1.480 |
| 1000+ | $1.460 |
| 2500+ | $0.667 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB3H90-E3/73Copy
Newark Part No.34M8413
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SB3H90-E3/54 is a high-voltage Schottky Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in middle voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- High barrier technology for improved high temperature performance
- Guard-ring for overvoltage protection
- Low power losses and high efficiency
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- High frequency operation
Applications
Power Management, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
SB
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SB3H90-E3/73
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

