Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSA33A-E3/54
Newark Part No.05W6915
Product RangeTRANSZORB SA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.186 |
| 5000+ | $0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSA33A-E3/54
Newark Part No.05W6915
Product RangeTRANSZORB SA Series
Technical Datasheet
Product RangeTRANSZORB SA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
SVHCLead
Technical Specifications
Product Range
TRANSZORB SA Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
36.7V
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Technical Docs (2)
Alternatives for SA33A-E3/54
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate